Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Green 0.042' (12.70mm, 0.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/16" GN 1000'

DigiKey Part Number
FP116G-R5-ND
Manufacturer
Manufacturer Product Number
FP-301 1/16" GN 1000'
Description
HEATSHK FP301 1/16"X0.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Green 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.017" (0.43mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.042' (12.70mm, 0.50")
Shelf Life
120 Months
Inner Diameter - Supplied
0.063" (1.60mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.031" (0.79mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500,97020 Kč48,51 Kč
1000,89030 Kč89,03 Kč
1500,84833 Kč127,25 Kč
2500,79792 Kč199,48 Kč
3500,76611 Kč268,14 Kč
5000,73368 Kč366,84 Kč
1 2500,65682 Kč821,02 Kč
2 5000,60407 Kč1 510,17 Kč
5 0000,55557 Kč2 777,85 Kč
Manufacturers Standard Package
Unit Price without VAT:0,97020 Kč
Unit Price with VAT:1,17394 Kč
Alternate Color
HEATSHK FP301 1/16"X0.5" 50=50PC
In-Stock: 60384
Unit Price: 0,71820 Kč
HEATSHK FP301 1/16"X0.5" 50=50PC
In-Stock: 2590
Unit Price: 0,97860 Kč
HEATSHK FP301 1/16"X0.5" 50=50PC
In-Stock: 500
Unit Price: 0,96600 Kč
HEATSHK FP301 1/16"X0.5" 50=50PC
In-Stock: 8000
Unit Price: 0,97020 Kč
HEATSHK FP301 1/16"X0.5" 50=50PC
In-Stock: 5350
Unit Price: 0,96600 Kč
Alternate Length
HEATSHRK 1/16"X0.75" GRN 50=50PC
In-Stock: 800
Unit Price: 1,14220 Kč
HEATSHRK FP301 1/16"X1" 50=50PC
In-Stock: 2350
Unit Price: 1,31020 Kč
HEATSHK FP301 1/16"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,64200 Kč
HEATSHRK FP301 1/16"X2" 50=50PC
In-Stock: 0
Unit Price: 1,96960 Kč
HEATSHRK FP301 1/16"X3" 50=50PC
In-Stock: 2500
Unit Price: 2,60800 Kč