
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.083' (25.40mm, 1.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.031" (0.79mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,31020 Kč | 65,51 Kč |
| 100 | 1,20530 Kč | 120,53 Kč |
| 150 | 1,14787 Kč | 172,18 Kč |
| 250 | 1,07844 Kč | 269,61 Kč |
| 350 | 1,03611 Kč | 362,64 Kč |
| 500 | 0,99236 Kč | 496,18 Kč |
| 1 250 | 0,88830 Kč | 1 110,38 Kč |
| 2 500 | 0,81691 Kč | 2 042,28 Kč |
| 5 000 | 0,75135 Kč | 3 756,75 Kč |
| Unit Price without VAT: | 1,31020 Kč |
|---|---|
| Unit Price with VAT: | 1,58534 Kč |











