Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 0.083' (25.40mm, 1.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/16" BL 1000'

DigiKey Part Number
FP116K-1R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1/16" BL 1000'
Description
HEATSHRK FP301 1/16"X1" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 0.083' (25.40mm, 1.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.017" (0.43mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.083' (25.40mm, 1.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.063" (1.60mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.031" (0.79mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,36480 Kč68,24 Kč
1001,25570 Kč125,57 Kč
1501,19547 Kč179,32 Kč
2501,12380 Kč280,95 Kč
3501,07869 Kč377,54 Kč
5001,03310 Kč516,55 Kč
1 2500,92509 Kč1 156,36 Kč
2 5000,85076 Kč2 126,90 Kč
5 0000,78243 Kč3 912,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1,36480 Kč
Unit Price with VAT:1,65141 Kč
Alternate Color
HEATSHRK FP301 1/16"X1" 50=50PC
In-Stock: 454
Unit Price: 1,29340 Kč
HEATSHRK FP301 1/16"X1" 50=50PC
In-Stock: 0
Unit Price: 1,32280 Kč
HEATSHRK FP301 1/16"X1" 50=50PC
In-Stock: 2350
Unit Price: 1,31020 Kč
HEATSHRK FP301 1/16"X1" 50=50PC
In-Stock: 600
Unit Price: 1,31020 Kč
HEATSHRK FP301 1/16"X1" 50=50PC
In-Stock: 0
Unit Price: 1,31020 Kč
Alternate Length
HEATSHK FP301 1/16"X0.5" 50=50PC
In-Stock: 60384
Unit Price: 0,71820 Kč
HEATSHRK FP301 1/16"X2" 50=50PC
In-Stock: 300
Unit Price: 2,56600 Kč
HEATSHRK 1/16"X0.75" BLK 50=50PC
In-Stock: 0
Unit Price: 1,05820 Kč
HEATSHK FP301 1/16"X1.5" 50=50PC
In-Stock: 2500
Unit Price: 1,99060 Kč
HEATSHRK FP301 1/16"X3" 50=50PC
In-Stock: 0
Unit Price: 3,70820 Kč