Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 White 0.083' (25.40mm, 1.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/16" WT 1000'

DigiKey Part Number
FP116W-1R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1/16" WT 1000'
Description
HEATSHRK FP301 1/16"X1" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 White 0.083' (25.40mm, 1.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.017" (0.43mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.083' (25.40mm, 1.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.063" (1.60mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.031" (0.79mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,31020 Kč65,51 Kč
1001,20320 Kč120,32 Kč
1501,14507 Kč171,76 Kč
2501,07676 Kč269,19 Kč
3501,03431 Kč362,01 Kč
5000,99068 Kč495,34 Kč
1 2500,88678 Kč1 108,47 Kč
2 5000,81556 Kč2 038,90 Kč
5 0000,75009 Kč3 750,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1,31020 Kč
Unit Price with VAT:1,58534 Kč
Alternate Color
HEATSHRK FP301 1/16"X1" 50=50PC
In-Stock: 0
Unit Price: 1,36480 Kč
HEATSHRK FP301 1/16"X1" 50=50PC
In-Stock: 454
Unit Price: 1,29340 Kč
HEATSHRK FP301 1/16"X1" 50=50PC
In-Stock: 0
Unit Price: 1,32280 Kč
HEATSHRK FP301 1/16"X1" 50=50PC
In-Stock: 2350
Unit Price: 1,31020 Kč
HEATSHRK FP301 1/16"X1" 50=50PC
In-Stock: 600
Unit Price: 1,31020 Kč
Alternate Length
HEATSHK FP301 1/16"X0.5" 50=50PC
In-Stock: 5350
Unit Price: 0,96600 Kč
HEATSHRK 1/16"X0.75" WHT 50=50PC
In-Stock: 0
Unit Price: 1,13800 Kč
HEATSHK FP301 1/16"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,64200 Kč
HEATSHRK FP301 1/16"X2" 50=50PC
In-Stock: 0
Unit Price: 1,96540 Kč
HEATSHRK FP301 1/16"X3" 50=50PC
In-Stock: 0
Unit Price: 2,60380 Kč