Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Blue 0.083' (25.40mm, 1.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/16" BU 1000'

DigiKey Part Number
FP116B-1R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1/16" BU 1000'
Description
HEATSHRK FP301 1/16"X1" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Blue 0.083' (25.40mm, 1.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.017" (0.43mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.083' (25.40mm, 1.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.063" (1.60mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.031" (0.79mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 454
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,29340 Kč64,67 Kč
1001,19060 Kč119,06 Kč
1501,13387 Kč170,08 Kč
2501,06668 Kč266,67 Kč
3501,02411 Kč358,44 Kč
5000,98060 Kč490,30 Kč
1 2500,87806 Kč1 097,58 Kč
2 5000,80750 Kč2 018,75 Kč
5 0000,74270 Kč3 713,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,29340 Kč
Unit Price with VAT:1,56501 Kč
Alternate Color
HEATSHRK FP301 1/16"X1" 50=50PC
In-Stock: 0
Unit Price: 1,36480 Kč
HEATSHRK FP301 1/16"X1" 50=50PC
In-Stock: 0
Unit Price: 1,32280 Kč
HEATSHRK FP301 1/16"X1" 50=50PC
In-Stock: 2350
Unit Price: 1,31020 Kč
HEATSHRK FP301 1/16"X1" 50=50PC
In-Stock: 600
Unit Price: 1,31020 Kč
HEATSHRK FP301 1/16"X1" 50=50PC
In-Stock: 0
Unit Price: 1,31020 Kč
Alternate Length
HEATSHK FP301 1/16"X0.5" 50=50PC
In-Stock: 500
Unit Price: 0,96600 Kč
HEATSHRK 1/16"X0.75" BLU 50=50PC
In-Stock: 0
Unit Price: 1,13800 Kč
HEATSHK FP301 1/16"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,64200 Kč
HEATSHRK FP301 1/16"X2" 50=50PC
In-Stock: 0
Unit Price: 1,96540 Kč
HEATSHRK FP301 1/16"X3" 50=50PC
In-Stock: 0
Unit Price: 2,60380 Kč