
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.167' (50.80mm, 2.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.031" (0.79mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,96540 Kč | 98,27 Kč |
| 100 | 1,80790 Kč | 180,79 Kč |
| 150 | 1,72187 Kč | 258,28 Kč |
| 250 | 1,61852 Kč | 404,63 Kč |
| 350 | 1,55446 Kč | 544,06 Kč |
| 500 | 1,48876 Kč | 744,38 Kč |
| 1 250 | 1,33278 Kč | 1 665,98 Kč |
| 2 500 | 1,22586 Kč | 3 064,65 Kč |
| 5 000 | 1,13414 Kč | 5 670,70 Kč |
| Unit Price without VAT: | 1,96540 Kč |
|---|---|
| Unit Price with VAT: | 2,37813 Kč |











