Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Green 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/16" GN 1000'

DigiKey Part Number
FP116G-2R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1/16" GN 1000'
Description
HEATSHRK FP301 1/16"X2" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Green 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.017" (0.43mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.167' (50.80mm, 2.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.063" (1.60mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.031" (0.79mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,96960 Kč98,48 Kč
1001,81210 Kč181,21 Kč
1501,72607 Kč258,91 Kč
2501,62188 Kč405,47 Kč
3501,55746 Kč545,11 Kč
5001,49212 Kč746,06 Kč
1 2501,33564 Kč1 669,55 Kč
2 5001,22838 Kč3 070,95 Kč
5 0001,13679 Kč5 683,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1,96960 Kč
Unit Price with VAT:2,38322 Kč
Alternate Color
HEATSHRK FP301 1/16"X2" 50=50PC
In-Stock: 300
Unit Price: 2,56600 Kč
HEATSHRK FP301 1/16"X2" 50=50PC
In-Stock: 0
Unit Price: 1,96540 Kč
HEATSHRK FP301 1/16"X2" 50=50PC
In-Stock: 0
Unit Price: 1,96960 Kč
HEATSHRK FP301 1/16"X2" 50=50PC
In-Stock: 0
Unit Price: 1,96540 Kč
HEATSHRK FP301 1/16"X2" 50=50PC
In-Stock: 0
Unit Price: 1,96540 Kč
Alternate Length
HEATSHK FP301 1/16"X0.5" 50=50PC
In-Stock: 0
Unit Price: 0,97020 Kč
HEATSHRK 1/16"X0.75" GRN 50=50PC
In-Stock: 800
Unit Price: 1,14220 Kč
HEATSHRK FP301 1/16"X1" 50=50PC
In-Stock: 2350
Unit Price: 1,31020 Kč
HEATSHK FP301 1/16"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,64200 Kč
HEATSHRK FP301 1/16"X3" 50=50PC
In-Stock: 2500
Unit Price: 2,60800 Kč