Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Blue 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/16" BU 1000'

DigiKey Part Number
FP116B-1R5-ND
Manufacturer
Manufacturer Product Number
FP-301 1/16" BU 1000'
Description
HEATSHK FP301 1/16"X1.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Blue 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.017" (0.43mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.125' (38.10mm, 1.50")
Shelf Life
120 Months
Inner Diameter - Supplied
0.063" (1.60mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.031" (0.79mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,64200 Kč82,10 Kč
1001,50980 Kč150,98 Kč
1501,43627 Kč215,44 Kč
2501,35060 Kč337,65 Kč
3501,29709 Kč453,98 Kč
5001,24224 Kč621,12 Kč
1 2501,11222 Kč1 390,28 Kč
2 5001,02286 Kč2 557,15 Kč
5 0000,94075 Kč4 703,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1,64200 Kč
Unit Price with VAT:1,98682 Kč
Alternate Color
HEATSHK FP301 1/16"X1.5" 50=50PC
In-Stock: 2500
Unit Price: 1,99060 Kč
HEATSHK FP301 1/16"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,64200 Kč
HEATSHK FP301 1/16"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,64200 Kč
HEATSHK FP301 1/16"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,64200 Kč
HEATSHK FP301 1/16"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,64200 Kč
Alternate Length
HEATSHK FP301 1/16"X0.5" 50=50PC
In-Stock: 500
Unit Price: 0,96600 Kč
HEATSHRK 1/16"X0.75" BLU 50=50PC
In-Stock: 0
Unit Price: 1,13800 Kč
HEATSHRK FP301 1/16"X1" 50=50PC
In-Stock: 454
Unit Price: 1,29340 Kč
HEATSHRK FP301 1/16"X2" 50=50PC
In-Stock: 0
Unit Price: 1,96540 Kč
HEATSHRK FP301 1/16"X3" 50=50PC
In-Stock: 0
Unit Price: 2,60380 Kč