Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Clear 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/16" CR 1000'

DigiKey Part Number
FP116C-1R5-ND
Manufacturer
Manufacturer Product Number
FP-301 1/16" CR 1000'
Description
HEATSHK FP301 1/16"X1.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Clear 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.017" (0.43mm)
Mfr
Material
Series
Features
Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.125' (38.10mm, 1.50")
Shelf Life
120 Months
Inner Diameter - Supplied
0.063" (1.60mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.031" (0.79mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,64200 Kč82,10 Kč
1001,51190 Kč151,19 Kč
1501,43907 Kč215,86 Kč
2501,35312 Kč338,28 Kč
3501,29949 Kč454,82 Kč
5001,24476 Kč622,38 Kč
1 2501,11424 Kč1 392,80 Kč
2 5001,02470 Kč2 561,75 Kč
5 0000,94243 Kč4 712,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1,64200 Kč
Unit Price with VAT:1,98682 Kč
Alternate Color
HEATSHK FP301 1/16"X1.5" 50=50PC
In-Stock: 2500
Unit Price: 1,99060 Kč
HEATSHK FP301 1/16"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,64200 Kč
HEATSHK FP301 1/16"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,64200 Kč
HEATSHK FP301 1/16"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,64200 Kč
HEATSHK FP301 1/16"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,64200 Kč
Alternate Length
HEATSHK FP301 1/16"X0.5" 50=50PC
In-Stock: 8000
Unit Price: 0,97020 Kč
HEATSHRK 1/16"X0.75" CLR 50=50PC
In-Stock: 0
Unit Price: 1,14220 Kč
HEATSHRK FP301 1/16"X1" 50=50PC
In-Stock: 0
Unit Price: 1,32280 Kč
HEATSHRK FP301 1/16"X2" 50=50PC
In-Stock: 0
Unit Price: 1,96960 Kč
HEATSHRK FP301 1/16"X3" 50=50PC
In-Stock: 0
Unit Price: 2,60800 Kč