
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.031" (0.79mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,14220 Kč | 57,11 Kč |
| 100 | 1,04990 Kč | 104,99 Kč |
| 150 | 0,99953 Kč | 149,93 Kč |
| 250 | 0,93988 Kč | 234,97 Kč |
| 350 | 0,90231 Kč | 315,81 Kč |
| 500 | 0,86386 Kč | 431,93 Kč |
| 1 250 | 0,77357 Kč | 966,96 Kč |
| 2 500 | 0,71141 Kč | 1 778,52 Kč |
| 5 000 | 0,65430 Kč | 3 271,50 Kč |
| Unit Price without VAT: | 1,14220 Kč |
|---|---|
| Unit Price with VAT: | 1,38206 Kč |











