Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Red 0.062' (19.05mm, 0.75")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/16" RD 1000'

DigiKey Part Number
FP116R-R75-ND
Manufacturer
Manufacturer Product Number
FP-301 1/16" RD 1000'
Description
HEATSHRK 1/16"X0.75" RED 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Red 0.062' (19.05mm, 0.75")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.017" (0.43mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.062' (19.05mm, 0.75")
Shelf Life
120 Months
Inner Diameter - Supplied
0.063" (1.60mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.031" (0.79mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,13800 Kč56,90 Kč
1001,04780 Kč104,78 Kč
1500,99813 Kč149,72 Kč
2500,93820 Kč234,55 Kč
3500,90051 Kč315,18 Kč
5000,86260 Kč431,30 Kč
1 2500,77239 Kč965,49 Kč
2 5000,71032 Kč1 775,80 Kč
5 0000,65329 Kč3 266,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1,13800 Kč
Unit Price with VAT:1,37698 Kč
Alternate Color
HEATSHRK 1/16"X0.75" BLK 50=50PC
In-Stock: 0
Unit Price: 1,05820 Kč
HEATSHRK 1/16"X0.75" BLU 50=50PC
In-Stock: 0
Unit Price: 1,13800 Kč
HEATSHRK 1/16"X0.75" CLR 50=50PC
In-Stock: 0
Unit Price: 1,14220 Kč
HEATSHRK 1/16"X0.75" GRN 50=50PC
In-Stock: 800
Unit Price: 1,14220 Kč
HEATSHRK 1/16"X0.75" WHT 50=50PC
In-Stock: 0
Unit Price: 1,13800 Kč
Alternate Length
HEATSHK FP301 1/16"X0.5" 50=50PC
In-Stock: 2590
Unit Price: 0,97860 Kč
HEATSHRK FP301 1/16"X1" 50=50PC
In-Stock: 600
Unit Price: 1,31020 Kč
HEATSHK FP301 1/16"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,64200 Kč
HEATSHRK FP301 1/16"X2" 50=50PC
In-Stock: 0
Unit Price: 1,96540 Kč
HEATSHRK FP301 1/16"X3" 50=50PC
In-Stock: 2500
Unit Price: 2,60380 Kč