
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.250' (76.20mm, 3.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.031" (0.79mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,60800 Kč | 130,40 Kč |
| 100 | 2,39800 Kč | 239,80 Kč |
| 150 | 2,28460 Kč | 342,69 Kč |
| 250 | 2,14768 Kč | 536,92 Kč |
| 350 | 2,06200 Kč | 721,70 Kč |
| 500 | 1,97508 Kč | 987,54 Kč |
| 1 250 | 1,76820 Kč | 2 210,25 Kč |
| 2 500 | 1,62617 Kč | 4 065,42 Kč |
| 5 000 | 1,54705 Kč | 7 735,25 Kč |
| Unit Price without VAT: | 2,60800 Kč |
|---|---|
| Unit Price with VAT: | 3,15568 Kč |











