
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.250' (76.20mm, 3.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.031" (0.79mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,70820 Kč | 185,41 Kč |
| 100 | 3,41220 Kč | 341,22 Kč |
| 150 | 3,24907 Kč | 487,36 Kč |
| 250 | 3,05480 Kč | 763,70 Kč |
| 350 | 2,93251 Kč | 1 026,38 Kč |
| 500 | 2,80912 Kč | 1 404,56 Kč |
| 1 250 | 2,51489 Kč | 3 143,61 Kč |
| 2 500 | 2,31297 Kč | 5 782,43 Kč |
| 5 000 | 2,27803 Kč | 11 390,15 Kč |
| Unit Price without VAT: | 3,70820 Kč |
|---|---|
| Unit Price with VAT: | 4,48692 Kč |











