Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/16" BL 1000'

DigiKey Part Number
FP116K-R5-ND
Manufacturer
Manufacturer Product Number
FP-301 1/16" BL 1000'
Description
HEATSHK FP301 1/16"X0.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.017" (0.43mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.042' (12.70mm, 0.50")
Shelf Life
120 Months
Inner Diameter - Supplied
0.063" (1.60mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.031" (0.79mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60 384
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500,71820 Kč35,91 Kč
1000,66140 Kč66,14 Kč
1500,62993 Kč94,49 Kč
2500,59132 Kč147,83 Kč
3500,56814 Kč198,85 Kč
5000,54426 Kč272,13 Kč
Manufacturers Standard Package
Unit Price without VAT:0,71820 Kč
Unit Price with VAT:0,86902 Kč
Alternate Color
HEATSHK FP301 1/16"X0.5" 50=50PC
In-Stock: 2590
Unit Price: 0,97860 Kč
HEATSHK FP301 1/16"X0.5" 50=50PC
In-Stock: 500
Unit Price: 0,96600 Kč
HEATSHK FP301 1/16"X0.5" 50=50PC
In-Stock: 8000
Unit Price: 0,97020 Kč
HEATSHK FP301 1/16"X0.5" 50=50PC
In-Stock: 0
Unit Price: 0,97020 Kč
HEATSHK FP301 1/16"X0.5" 50=50PC
In-Stock: 5350
Unit Price: 0,96600 Kč
Alternate Length
HEATSHRK FP301 1/16"X2" 50=50PC
In-Stock: 300
Unit Price: 2,56600 Kč
HEATSHRK 1/16"X0.75" BLK 50=50PC
In-Stock: 0
Unit Price: 1,05820 Kč
HEATSHRK FP301 1/16"X1" 50=50PC
In-Stock: 0
Unit Price: 1,36480 Kč
HEATSHK FP301 1/16"X1.5" 50=50PC
In-Stock: 2500
Unit Price: 1,99060 Kč
HEATSHRK FP301 1/16"X3" 50=50PC
In-Stock: 0
Unit Price: 3,70820 Kč