
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,01220 Kč | 50,61 Kč |
| 100 | 0,93020 Kč | 93,02 Kč |
| 150 | 0,88613 Kč | 132,92 Kč |
| 250 | 0,83320 Kč | 208,30 Kč |
| 350 | 0,79971 Kč | 279,90 Kč |
| 500 | 0,76600 Kč | 383,00 Kč |
| Unit Price without VAT: | 1,01220 Kč |
|---|---|
| Unit Price with VAT: | 1,22476 Kč |













