Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/8" BL 500'

DigiKey Part Number
FP018K-3R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1/8" BL 500'
Description
HEATSHRK FP301 1/8"X3" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.250' (76.20mm, 3.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.125" (3.18mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.062" (1.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
502,90200 Kč145,10 Kč
1002,66670 Kč266,67 Kč
1502,53933 Kč380,90 Kč
2502,38788 Kč596,97 Kč
3502,29237 Kč802,33 Kč
5002,19598 Kč1 097,99 Kč
1 2501,96592 Kč2 457,40 Kč
2 5001,80810 Kč4 520,25 Kč
5 0001,73813 Kč8 690,65 Kč
Manufacturers Standard Package
Unit Price without VAT:2,90200 Kč
Unit Price with VAT:3,51142 Kč
Alternate Color
HEATSHRK FP301 1/8"X3" 50=50PC
In-Stock: 0
Unit Price: 2,90200 Kč
HEATSHRK FP301 1/8"X3" 50=50PC
In-Stock: 0
Unit Price: 2,90200 Kč
HEATSHRK FP301 1/8"X3" 50=50PC
In-Stock: 0
Unit Price: 2,90200 Kč
HEATSHRK FP301 1/8"X3" 50=50PC
In-Stock: 0
Unit Price: 2,90200 Kč
HEATSHRK FP301 1/8"X3" 50=50PC
In-Stock: 0
Unit Price: 2,90200 Kč
Alternate Length
HEATSHRNK 1/8"X0.75" BLK 50=50PC
In-Stock: 21700
Unit Price: 1,20520 Kč
HEATSHRK FP301 1/8"X0.5" 50=50PC
In-Stock: 16600
Unit Price: 1,01220 Kč
HEATSHRK FP301 1/8"X1" 50=50PC
In-Stock: 4843
Unit Price: 1,39840 Kč
HEATSHRK FP301 1/8"X1.5" 50=50PC
In-Stock: 600
Unit Price: 1,79740 Kč
HEATSHRK FP301 1/8"X2" 50=50PC
In-Stock: 0
Unit Price: 2,17120 Kč