
FP-301 1/8" BL 500' | |
|---|---|
DigiKey Part Number | FP018K-500-ND 19-FP-3011/8"BL500'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1/8" BL 500' |
Description | HEATSHRINK FP301 1/8" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 500.0' (152.4m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 34,62000 Kč | 34,62 Kč |
| 5 | 28,48800 Kč | 142,44 Kč |
| 10 | 26,19500 Kč | 261,95 Kč |
| 20 | 24,08800 Kč | 481,76 Kč |
| 50 | 21,56460 Kč | 1 078,23 Kč |
| 100 | 19,83150 Kč | 1 983,15 Kč |
| 250 | 18,49216 Kč | 4 623,04 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 11,03756 Kč | 5 518,78 Kč |
| Unit Price without VAT: | 34,62000 Kč |
|---|---|
| Unit Price with VAT: | 41,89020 Kč |





















