
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 3 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 22 AWG |
Shell Size, Connector Layout 2 (DA, A) High Density | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 81,36700 Kč | 813,67 Kč |
| 25 | 76,27320 Kč | 1 906,83 Kč |
| 50 | 72,62780 Kč | 3 631,39 Kč |
| 100 | 69,16110 Kč | 6 916,11 Kč |
| 250 | 64,83008 Kč | 16 207,52 Kč |
| 500 | 61,73664 Kč | 30 868,32 Kč |
| 1 000 | 58,79188 Kč | 58 791,88 Kč |
| 2 500 | 55,11505 Kč | 137 787,62 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |








