
1731130059 | |
|---|---|
DigiKey Part Number | 900-1731130059-ND |
Manufacturer | |
Manufacturer Product Number | 1731130059 |
Description | CONN D-SUB HD RCPT 15P SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 3 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 22 AWG |
Shell Size, Connector Layout 1 (DE, E) High Density | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 38,36300 Kč | 383,63 Kč |
| 25 | 35,94840 Kč | 898,71 Kč |
| 50 | 34,23100 Kč | 1 711,55 Kč |
| 100 | 32,59730 Kč | 3 259,73 Kč |
| 250 | 30,55376 Kč | 7 638,44 Kč |
| 500 | 29,09566 Kč | 14 547,83 Kč |
| 1 000 | 27,70686 Kč | 27 706,86 Kč |
| 2 500 | 25,97318 Kč | 64 932,95 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |





