
FP-301 1/8" BU 500' | |
|---|---|
DigiKey Part Number | FP018B-500-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1/8" BU 500' |
Description | HEATSHRINK FP301 1/8" 500' BLU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Blue 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 500.0' (152.4m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 11,89242 Kč | 5 946,21 Kč |
| Unit Price without VAT: | 11,89242 Kč |
|---|---|
| Unit Price with VAT: | 14,38983 Kč |











