Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 White 0.042' (12.70mm, 0.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/8" WT 500'

DigiKey Part Number
FP018W-R5-ND
Manufacturer
Manufacturer Product Number
FP-301 1/8" WT 500'
Description
HEATSHRK FP301 1/8"X0.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 White 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.042' (12.70mm, 0.50")
Shelf Life
120 Months
Inner Diameter - Supplied
0.125" (3.18mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.062" (1.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,02060 Kč51,03 Kč
1000,94070 Kč94,07 Kč
1500,89593 Kč134,39 Kč
2500,84160 Kč210,40 Kč
3500,80811 Kč282,84 Kč
5000,77440 Kč387,20 Kč
1 2500,69310 Kč866,38 Kč
2 5000,63750 Kč1 593,75 Kč
5 0000,58626 Kč2 931,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1,02060 Kč
Unit Price with VAT:1,23493 Kč
Alternate Color
HEATSHRK FP301 1/8"X0.5" 50=50PC
In-Stock: 15600
Unit Price: 1,01220 Kč
HEATSHRK FP301 1/8"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,02060 Kč
HEATSHRK FP301 1/8"X0.5" 50=50PC
In-Stock: 850
Unit Price: 1,02060 Kč
HEATSHRK FP301 1/8"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,02060 Kč
HEATSHRK FP301 1/8"X0.5" 50=50PC
In-Stock: 1050
Unit Price: 1,03320 Kč
Alternate Length
HEATSHK FP301 1/8"X0.75" 50=50PC
In-Stock: 3750
Unit Price: 1,22200 Kč
HEATSHRK FP301 1/8"X1" 50=50PC
In-Stock: 2500
Unit Price: 1,42780 Kč
HEATSHRK FP301 1/8"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,79740 Kč
HEATSHRK FP301 1/8"X2" 50=50PC
In-Stock: 50
Unit Price: 2,19220 Kč
HEATSHRK FP301 1/8"X3" 50=50PC
In-Stock: 0
Unit Price: 2,90200 Kč