
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,02060 Kč | 51,03 Kč |
| 100 | 0,94070 Kč | 94,07 Kč |
| 150 | 0,89593 Kč | 134,39 Kč |
| 250 | 0,84160 Kč | 210,40 Kč |
| 350 | 0,80811 Kč | 282,84 Kč |
| 500 | 0,77440 Kč | 387,20 Kč |
| 1 250 | 0,69310 Kč | 866,38 Kč |
| 2 500 | 0,63750 Kč | 1 593,75 Kč |
| 5 000 | 0,58626 Kč | 2 931,30 Kč |
| Unit Price without VAT: | 1,02060 Kč |
|---|---|
| Unit Price with VAT: | 1,23493 Kč |






