AC Motor Vibration, LRA (Haptic) 2.5VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLV101040A

DigiKey Part Number
1670-VLV101040A-ND
Manufacturer
Manufacturer Product Number
VLV101040A
Description
VIBRATION LRA 170HZ 2.75G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC Motor Vibration, LRA (Haptic) 2.5VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
2.5VAC
Manufacturer
Vybronics Inc
Size / Dimension
Square - 0.394" x 0.394" (10.00mm x 10.00mm)
Packaging
Tray
Termination Style
Pressure Contact
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Type
AC Motor
Base Product Number
Function
Vibration, LRA (Haptic)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 138
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1150,77000 Kč150,77 Kč
5138,54400 Kč692,72 Kč
10133,61000 Kč1 336,10 Kč
25127,33200 Kč3 183,30 Kč
50122,78380 Kč6 139,19 Kč
100118,39930 Kč11 839,93 Kč
250112,83988 Kč28 209,97 Kč
500108,80912 Kč54 404,56 Kč
1 000104,92239 Kč104 922,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:150,77000 Kč
Unit Price with VAT:182,43170 Kč