
HD-LA1307-SM | |
|---|---|
DigiKey Part Number | 668-HD-LA1307-SMTR-ND - Tape & Reel (TR) 668-HD-LA1307-SMCT-ND - Cut Tape (CT) 668-HD-LA1307-SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD-LA1307-SM |
Description | SURFACE MOUNT HAPTIC 13MM 154HZ |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA (Haptic) 1VAC |
Datasheet | Datasheet |
EDA/CAD Models | HD-LA1307-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA (Haptic) | |
Motor Type | - | |
Voltage - Rated | 1VAC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Square - 0.512" x 0.512" (13.00mm x 13.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Solder Pad | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 65°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,14000 Kč | 159,14 Kč |
| 5 | 146,17200 Kč | 730,86 Kč |
| 10 | 140,93000 Kč | 1 409,30 Kč |
| 25 | 134,31600 Kč | 3 357,90 Kč |
| 50 | 129,52060 Kč | 6 476,03 Kč |
| 100 | 124,89390 Kč | 12 489,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 120,43230 Kč | 24 086,46 Kč |
| 400 | 116,12970 Kč | 46 451,88 Kč |
| 600 | 113,68508 Kč | 68 211,05 Kč |
| 1 000 | 110,67816 Kč | 110 678,16 Kč |
| 1 400 | 108,74084 Kč | 152 237,18 Kč |
| Unit Price without VAT: | 159,14000 Kč |
|---|---|
| Unit Price with VAT: | 192,55940 Kč |











