AC Motor Vibration, LRA (Haptic) 1.8VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG2080001H

DigiKey Part Number
1670-VG2080001H-ND
Manufacturer
Manufacturer Product Number
VG2080001H
Description
VIBRATION LRA MOTOR 130HZ 1.8G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC Motor Vibration, LRA (Haptic) 1.8VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Vibration, LRA (Haptic)
Manufacturer
Vybronics Inc
Voltage - Rated
1.8VAC
Series
Torque - Rated (oz-in / mNm)
2.5 / 17.7
Packaging
Tray
Size / Dimension
Round - 0.787" Dia (20.00mm)
Part Status
Active
Termination Style
Solder Tab
Type
AC Motor
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 522
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1162,31000 Kč162,31 Kč
5149,21200 Kč746,06 Kč
10143,89900 Kč1 438,99 Kč
25137,14200 Kč3 428,55 Kč
50132,24120 Kč6 612,06 Kč
100127,51880 Kč12 751,88 Kč
300120,37453 Kč36 112,36 Kč
500117,19026 Kč58 595,13 Kč
1 000113,00368 Kč113 003,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:162,31000 Kč
Unit Price with VAT:196,39510 Kč