
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.083' (25.40mm, 1.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,41520 Kč | 70,76 Kč |
| 100 | 1,30190 Kč | 130,19 Kč |
| 150 | 1,23887 Kč | 185,83 Kč |
| 250 | 1,16496 Kč | 291,24 Kč |
| 350 | 1,11829 Kč | 391,40 Kč |
| 500 | 1,07132 Kč | 535,66 Kč |
| 1 250 | 0,95902 Kč | 1 198,78 Kč |
| 2 500 | 0,88200 Kč | 2 205,00 Kč |
| 5 000 | 0,81119 Kč | 4 055,95 Kč |
| Unit Price without VAT: | 1,41520 Kč |
|---|---|
| Unit Price with VAT: | 1,71239 Kč |












