Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Blue 0.062' (19.05mm, 0.75")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/8" BU 500'

DigiKey Part Number
FP018B-R75-ND
Manufacturer
Manufacturer Product Number
FP-301 1/8" BU 500'
Description
HEATSHK FP301 1/8"X0.75" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Blue 0.062' (19.05mm, 0.75")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.062' (19.05mm, 0.75")
Shelf Life
120 Months
Inner Diameter - Supplied
0.125" (3.18mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.062" (1.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 850
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,23040 Kč61,52 Kč
1001,13180 Kč113,18 Kč
1501,07787 Kč161,68 Kč
2501,01380 Kč253,45 Kč
3500,97311 Kč340,59 Kč
5000,93232 Kč466,16 Kč
Manufacturers Standard Package
Unit Price without VAT:1,23040 Kč
Unit Price with VAT:1,48878 Kč
Alternate Color
HEATSHRNK 1/8"X0.75" BLK 50=50PC
In-Stock: 21700
Unit Price: 1,20520 Kč
HEATSHRNK 1/8"X0.75" RED 50=50PC
In-Stock: 5200
Unit Price: 1,23040 Kč
HEATSHK FP301 1/8"X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,22200 Kč
HEATSHK FP301 1/8"X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,22200 Kč
HEATSHK FP301 1/8"X0.75" 50=50PC
In-Stock: 3750
Unit Price: 1,22200 Kč
Alternate Length
HEATSHRK FP301 1/8"X1" 50=50PC
In-Stock: 1949
Unit Price: 1,41520 Kč
HEATSHRK FP301 1/8"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,79740 Kč
HEATSHRK FP301 1/8"X2" 50=50PC
In-Stock: 0
Unit Price: 2,17120 Kč
HEATSHRK FP301 1/8"X3" 50=50PC
In-Stock: 0
Unit Price: 2,90200 Kč
HEATSHRK FP301 1/8"X4" 50=50PC
In-Stock: 0
Unit Price: 3,61160 Kč