
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,22200 Kč | 61,10 Kč |
| 100 | 1,12130 Kč | 112,13 Kč |
| 150 | 1,06807 Kč | 160,21 Kč |
| 250 | 1,00456 Kč | 251,14 Kč |
| 350 | 0,96411 Kč | 337,44 Kč |
| 500 | 0,92392 Kč | 461,96 Kč |
| 1 250 | 0,82698 Kč | 1 033,73 Kč |
| 2 500 | 0,76055 Kč | 1 901,37 Kč |
| 5 000 | 0,69949 Kč | 3 497,45 Kč |
| Unit Price without VAT: | 1,22200 Kč |
|---|---|
| Unit Price with VAT: | 1,47862 Kč |











