
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.083' (25.40mm, 1.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,40560 Kč | 70,28 Kč |
| 100 | 1,29300 Kč | 129,30 Kč |
| 150 | 1,23047 Kč | 184,57 Kč |
| 250 | 1,15708 Kč | 289,27 Kč |
| 350 | 1,11071 Kč | 388,75 Kč |
| 500 | 1,06404 Kč | 532,02 Kč |
| 1 250 | 0,95251 Kč | 1 190,64 Kč |
| 2 500 | 0,87602 Kč | 2 190,05 Kč |
| 5 000 | 0,80569 Kč | 4 028,45 Kč |
| Unit Price without VAT: | 1,40560 Kč |
|---|---|
| Unit Price with VAT: | 1,70078 Kč |











