Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Yellow 0.042' (12.70mm, 0.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/8" YL 500'

DigiKey Part Number
FP018Y-R5-ND
Manufacturer
Manufacturer Product Number
FP-301 1/8" YL 500'
Description
HEATSHRK FP301 1/8"X0.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Yellow 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.042' (12.70mm, 0.50")
Shelf Life
120 Months
Inner Diameter - Supplied
0.125" (3.18mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.062" (1.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,01360 Kč50,68 Kč
1000,93430 Kč93,43 Kč
1500,88987 Kč133,48 Kč
2500,83588 Kč208,97 Kč
3500,80263 Kč280,92 Kč
5000,76916 Kč384,58 Kč
1 2500,68840 Kč860,50 Kč
2 5000,63317 Kč1 582,92 Kč
5 0000,58229 Kč2 911,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1,01360 Kč
Unit Price with VAT:1,22646 Kč
Alternate Color
HEATSHRK FP301 1/8"X0.5" 50=50PC
In-Stock: 15500
Unit Price: 1,00520 Kč
HEATSHRK FP301 1/8"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,01360 Kč
HEATSHRK FP301 1/8"X0.5" 50=50PC
In-Stock: 650
Unit Price: 1,01360 Kč
HEATSHRK FP301 1/8"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,01360 Kč
HEATSHRK FP301 1/8"X0.5" 50=50PC
In-Stock: 900
Unit Price: 1,02600 Kč
Alternate Length
HEATSHK FP301 1/8"X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,21380 Kč
HEATSHRK FP301 1/8"X1" 50=50PC
In-Stock: 3000
Unit Price: 1,40560 Kč
HEATSHRK FP301 1/8"X1.5" 50=50PC
In-Stock: 250
Unit Price: 1,78520 Kč
HEATSHRK FP301 1/8"X2" 50=50PC
In-Stock: 0
Unit Price: 2,15640 Kč
HEATSHRK FP301 1/8"X3" 50=50PC
In-Stock: 0
Unit Price: 2,88220 Kč