
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.167' (50.80mm, 2.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,15640 Kč | 107,82 Kč |
| 100 | 1,98340 Kč | 198,34 Kč |
| 150 | 1,88813 Kč | 283,22 Kč |
| 250 | 1,77440 Kč | 443,60 Kč |
| 350 | 1,70420 Kč | 596,47 Kč |
| 500 | 1,63216 Kč | 816,08 Kč |
| 1 250 | 1,46122 Kč | 1 826,52 Kč |
| 2 500 | 1,34384 Kč | 3 359,60 Kč |
| 5 000 | 1,25550 Kč | 6 277,50 Kč |
| Unit Price without VAT: | 2,15640 Kč |
|---|---|
| Unit Price with VAT: | 2,60924 Kč |











