
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.250' (76.20mm, 3.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,88220 Kč | 144,11 Kč |
| 100 | 2,64860 Kč | 264,86 Kč |
| 150 | 2,52213 Kč | 378,32 Kč |
| 250 | 2,37168 Kč | 592,92 Kč |
| 350 | 2,27683 Kč | 796,89 Kč |
| 500 | 2,18106 Kč | 1 090,53 Kč |
| 1 250 | 1,95258 Kč | 2 440,72 Kč |
| 2 500 | 1,79582 Kč | 4 489,55 Kč |
| 5 000 | 1,72633 Kč | 8 631,65 Kč |
| Unit Price without VAT: | 2,88220 Kč |
|---|---|
| Unit Price with VAT: | 3,48746 Kč |











