Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Yellow 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/8" YL 500'

DigiKey Part Number
FP018Y-1R5-ND
Manufacturer
Manufacturer Product Number
FP-301 1/8" YL 500'
Description
HEATSHRK FP301 1/8"X1.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Yellow 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.125' (38.10mm, 1.50")
Shelf Life
120 Months
Inner Diameter - Supplied
0.125" (3.18mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.062" (1.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,78520 Kč89,26 Kč
1001,64130 Kč164,13 Kč
1501,56280 Kč234,42 Kč
2501,46908 Kč367,27 Kč
3501,41043 Kč493,65 Kč
5001,35102 Kč675,51 Kč
1 2501,20946 Kč1 511,83 Kč
2 5001,11235 Kč2 780,88 Kč
5 0001,02309 Kč5 115,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1,78520 Kč
Unit Price with VAT:2,16009 Kč
Alternate Color
HEATSHRK FP301 1/8"X1.5" 50=50PC
In-Stock: 600
Unit Price: 1,78520 Kč
HEATSHRK FP301 1/8"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,78520 Kč
HEATSHRK FP301 1/8"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,78520 Kč
HEATSHRK FP301 1/8"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,78520 Kč
HEATSHRK FP301 1/8"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,78520 Kč
Alternate Length
HEATSHRK FP301 1/8"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,01360 Kč
HEATSHK FP301 1/8"X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,21380 Kč
HEATSHRK FP301 1/8"X1" 50=50PC
In-Stock: 3000
Unit Price: 1,40560 Kč
HEATSHRK FP301 1/8"X2" 50=50PC
In-Stock: 0
Unit Price: 2,15640 Kč
HEATSHRK FP301 1/8"X3" 50=50PC
In-Stock: 0
Unit Price: 2,88220 Kč