
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.125' (38.10mm, 1.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,79740 Kč | 89,87 Kč |
| 100 | 1,65250 Kč | 165,25 Kč |
| 150 | 1,57347 Kč | 236,02 Kč |
| 250 | 1,47908 Kč | 369,77 Kč |
| 350 | 1,42006 Kč | 497,02 Kč |
| 500 | 1,36026 Kč | 680,13 Kč |
| 1 250 | 1,21772 Kč | 1 522,15 Kč |
| 2 500 | 1,11995 Kč | 2 799,88 Kč |
| 5 000 | 1,03008 Kč | 5 150,40 Kč |
| Unit Price without VAT: | 1,79740 Kč |
|---|---|
| Unit Price with VAT: | 2,17485 Kč |











