Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Yellow 0.062' (19.05mm, 0.75")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/8" YL 500'

DigiKey Part Number
FP018Y-R75-ND
Manufacturer
Manufacturer Product Number
FP-301 1/8" YL 500'
Description
HEATSHK FP301 1/8"X0.75" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Yellow 0.062' (19.05mm, 0.75")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.062' (19.05mm, 0.75")
Shelf Life
120 Months
Inner Diameter - Supplied
0.125" (3.18mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.062" (1.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,21380 Kč60,69 Kč
1001,11370 Kč111,37 Kč
1501,06087 Kč159,13 Kč
2500,99772 Kč249,43 Kč
3500,95757 Kč335,15 Kč
5000,91764 Kč458,82 Kč
1 2500,82138 Kč1 026,72 Kč
2 5000,75539 Kč1 888,47 Kč
5 0000,69474 Kč3 473,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1,21380 Kč
Unit Price with VAT:1,46870 Kč
Alternate Color
HEATSHRNK 1/8"X0.75" BLK 50=50PC
In-Stock: 21250
Unit Price: 1,19720 Kč
HEATSHRNK 1/8"X0.75" RED 50=50PC
In-Stock: 5100
Unit Price: 1,22220 Kč
HEATSHK FP301 1/8"X0.75" 50=50PC
In-Stock: 50
Unit Price: 1,22220 Kč
HEATSHK FP301 1/8"X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,21380 Kč
HEATSHK FP301 1/8"X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,21380 Kč
Alternate Length
HEATSHRK FP301 1/8"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,01360 Kč
HEATSHRK FP301 1/8"X1" 50=50PC
In-Stock: 3000
Unit Price: 1,40560 Kč
HEATSHRK FP301 1/8"X1.5" 50=50PC
In-Stock: 250
Unit Price: 1,78520 Kč
HEATSHRK FP301 1/8"X2" 50=50PC
In-Stock: 0
Unit Price: 2,15640 Kč
HEATSHRK FP301 1/8"X3" 50=50PC
In-Stock: 0
Unit Price: 2,88220 Kč