Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.083' (25.40mm, 1.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/16" BL 250'

DigiKey Part Number
FP316K-1R0-ND
Manufacturer
Manufacturer Product Number
FP-301 3/16" BL 250'
Description
HEATSHRK FP301 3/16"X1" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.083' (25.40mm, 1.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.083' (25.40mm, 1.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.187" (4.75mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.093" (2.36mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 024
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,44880 Kč72,44 Kč
1001,33340 Kč133,34 Kč
1501,26967 Kč190,45 Kč
2501,19352 Kč298,38 Kč
3501,14649 Kč401,27 Kč
5001,09778 Kč548,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1,44880 Kč
Unit Price with VAT:1,75305 Kč
Alternate Color
HEATSHRK FP301 3/16"X1" 50=50PC
In-Stock: 0
Unit Price: 1,46560 Kč
HEATSHRK FP301 3/16"X1" 50=50PC
In-Stock: 950
Unit Price: 1,46560 Kč
HEATSHRK FP301 3/16"X1" 50=50PC
In-Stock: 2000
Unit Price: 1,46560 Kč
HEATSHRK FP301 3/16"X1" 50=50PC
In-Stock: 2196
Unit Price: 1,46560 Kč
HEATSHRK FP301 3/16"X1" 50=50PC
In-Stock: 200
Unit Price: 1,46560 Kč
Alternate Length
HEATSHK FP301 3/16X0.75" 50=50PC
In-Stock: 12650
Unit Price: 1,24720 Kč
HEATSHK FP301 3/16"X0.5" 50=50PC
In-Stock: 15145
Unit Price: 1,05820 Kč
HEATSHK FP301 3/16"X1.5" 50=50PC
In-Stock: 2250
Unit Price: 1,88980 Kč
HEATSHRK FP301 3/16"X2" 50=50PC
In-Stock: 0
Unit Price: 2,26780 Kč
HEATSHRK FP301 3/16"X3" 50=50PC
In-Stock: 1200
Unit Price: 3,04060 Kč