Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/16" BL 250'

DigiKey Part Number
FP316K-1R5-ND
Manufacturer
Manufacturer Product Number
FP-301 3/16" BL 250'
Description
HEATSHK FP301 3/16"X1.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.125' (38.10mm, 1.50")
Shelf Life
120 Months
Inner Diameter - Supplied
0.187" (4.75mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.093" (2.36mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 250
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,88980 Kč94,49 Kč
1001,73650 Kč173,65 Kč
1501,65327 Kč247,99 Kč
2501,55468 Kč388,67 Kč
3501,49266 Kč522,43 Kč
5001,42996 Kč714,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1,88980 Kč
Unit Price with VAT:2,28666 Kč
Alternate Color
HEATSHK FP301 3/16"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,87300 Kč
HEATSHK FP301 3/16"X1.5" 50=50PC
In-Stock: 1642
Unit Price: 1,88980 Kč
HEATSHK FP301 3/16"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,87300 Kč
HEATSHK FP301 3/16"X1.5" 50=50PC
In-Stock: 300
Unit Price: 1,87300 Kč
HEATSHK FP301 3/16"X1.5" 50=50PC
In-Stock: 200
Unit Price: 1,87300 Kč
Alternate Length
HEATSHK FP301 3/16X0.75" 50=50PC
In-Stock: 12650
Unit Price: 1,24720 Kč
HEATSHK FP301 3/16"X0.5" 50=50PC
In-Stock: 15145
Unit Price: 1,05820 Kč
HEATSHRK FP301 3/16"X1" 50=50PC
In-Stock: 5024
Unit Price: 1,44880 Kč
HEATSHRK FP301 3/16"X2" 50=50PC
In-Stock: 0
Unit Price: 2,26780 Kč
HEATSHRK FP301 3/16"X3" 50=50PC
In-Stock: 1200
Unit Price: 3,04060 Kč