
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.125' (38.10mm, 1.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.093" (2.36mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,88980 Kč | 94,49 Kč |
| 100 | 1,73650 Kč | 173,65 Kč |
| 150 | 1,65327 Kč | 247,99 Kč |
| 250 | 1,55468 Kč | 388,67 Kč |
| 350 | 1,49266 Kč | 522,43 Kč |
| 500 | 1,42996 Kč | 714,98 Kč |
| Unit Price without VAT: | 1,88980 Kč |
|---|---|
| Unit Price with VAT: | 2,28666 Kč |











