Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Blue 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/16" BU 250'

DigiKey Part Number
FP316B-1R5-ND
Manufacturer
Manufacturer Product Number
FP-301 3/16" BU 250'
Description
HEATSHK FP301 3/16"X1.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Blue 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.125' (38.10mm, 1.50")
Shelf Life
120 Months
Inner Diameter - Supplied
0.187" (4.75mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.093" (2.36mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,87300 Kč93,65 Kč
1001,72180 Kč172,18 Kč
1501,63927 Kč245,89 Kč
2501,54040 Kč385,10 Kč
3501,47946 Kč517,81 Kč
5001,41694 Kč708,47 Kč
1 2501,26845 Kč1 585,56 Kč
2 5001,16656 Kč2 916,40 Kč
5 0001,07405 Kč5 370,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1,87300 Kč
Unit Price with VAT:2,26633 Kč
Alternate Color
HEATSHK FP301 3/16"X1.5" 50=50PC
In-Stock: 2250
Unit Price: 1,88980 Kč
HEATSHK FP301 3/16"X1.5" 50=50PC
In-Stock: 1642
Unit Price: 1,88980 Kč
HEATSHK FP301 3/16"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,87300 Kč
HEATSHK FP301 3/16"X1.5" 50=50PC
In-Stock: 300
Unit Price: 1,87300 Kč
HEATSHK FP301 3/16"X1.5" 50=50PC
In-Stock: 200
Unit Price: 1,87300 Kč
Alternate Length
HEATSHK FP301 3/16"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,05000 Kč
HEATSHRK 3/16"X0.75" BLU 50=50PC
In-Stock: 0
Unit Price: 1,25980 Kč
HEATSHRK FP301 3/16"X1" 50=50PC
In-Stock: 0
Unit Price: 1,46560 Kč
HEATSHRK FP301 3/16"X2" 50=50PC
In-Stock: 0
Unit Price: 2,26780 Kč
HEATSHRK FP301 3/16"X3" 50=50PC
In-Stock: 0
Unit Price: 3,04060 Kč