
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.167' (50.80mm, 2.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.093" (2.36mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,26780 Kč | 113,39 Kč |
| 100 | 2,08510 Kč | 208,51 Kč |
| 150 | 1,98640 Kč | 297,96 Kč |
| 250 | 1,86716 Kč | 466,79 Kč |
| 350 | 1,79263 Kč | 627,42 Kč |
| 500 | 1,71722 Kč | 858,61 Kč |
| 1 250 | 1,53722 Kč | 1 921,53 Kč |
| 2 500 | 1,41375 Kč | 3 534,38 Kč |
| 5 000 | 1,32657 Kč | 6 632,85 Kč |
| Unit Price without VAT: | 2,26780 Kč |
|---|---|
| Unit Price with VAT: | 2,74404 Kč |











