Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Blue 0.062' (19.05mm, 0.75")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/16" BU 250'

DigiKey Part Number
FP316B-R75-ND
Manufacturer
Manufacturer Product Number
FP-301 3/16" BU 250'
Description
HEATSHRK 3/16"X0.75" BLU 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Blue 0.062' (19.05mm, 0.75")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.062' (19.05mm, 0.75")
Shelf Life
120 Months
Inner Diameter - Supplied
0.187" (4.75mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.093" (2.36mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,25980 Kč62,99 Kč
1001,15700 Kč115,70 Kč
1501,10307 Kč165,46 Kč
2501,03648 Kč259,12 Kč
3500,99531 Kč348,36 Kč
5000,95330 Kč476,65 Kč
1 2500,85336 Kč1 066,70 Kč
2 5000,78490 Kč1 962,25 Kč
5 0000,72187 Kč3 609,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1,25980 Kč
Unit Price with VAT:1,52436 Kč
Alternate Color
HEATSHK FP301 3/16X0.75" 50=50PC
In-Stock: 12550
Unit Price: 1,24720 Kč
HEATSHK FP301 3/16X0.75" 50=50PC
In-Stock: 400
Unit Price: 1,27240 Kč
HEATSHRK 3/16"X0.75" CLR 50=50PC
In-Stock: 1350
Unit Price: 1,25980 Kč
HEATSHRK 3/16"X0.75" GRN 50=50PC
In-Stock: 0
Unit Price: 1,25980 Kč
HEATSHRK 3/16"X0.75" WHT 50=50PC
In-Stock: 1000
Unit Price: 1,27240 Kč
Alternate Length
HEATSHK FP301 3/16"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,05000 Kč
HEATSHRK FP301 3/16"X1" 50=50PC
In-Stock: 0
Unit Price: 1,46560 Kč
HEATSHK FP301 3/16"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,87300 Kč
HEATSHRK FP301 3/16"X2" 50=50PC
In-Stock: 0
Unit Price: 2,26780 Kč
HEATSHRK FP301 3/16"X3" 50=50PC
In-Stock: 0
Unit Price: 3,04060 Kč