
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.093" (2.36mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,27240 Kč | 63,62 Kč |
| 100 | 1,16750 Kč | 116,75 Kč |
| 150 | 1,11287 Kč | 166,93 Kč |
| 250 | 1,04572 Kč | 261,43 Kč |
| 350 | 1,00431 Kč | 351,51 Kč |
| 500 | 0,96212 Kč | 481,06 Kč |
| Unit Price without VAT: | 1,27240 Kč |
|---|---|
| Unit Price with VAT: | 1,53960 Kč |











