
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.093" (2.36mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,05820 Kč | 52,91 Kč |
| 100 | 0,97430 Kč | 97,43 Kč |
| 150 | 0,92673 Kč | 139,01 Kč |
| 250 | 0,87184 Kč | 217,96 Kč |
| 350 | 0,83691 Kč | 292,92 Kč |
| 500 | 0,80170 Kč | 400,85 Kč |
| Unit Price without VAT: | 1,05820 Kč |
|---|---|
| Unit Price with VAT: | 1,28042 Kč |












