Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Red 0.042' (12.70mm, 0.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/16" RD 250'

DigiKey Part Number
FP316R-R5-ND
Manufacturer
Manufacturer Product Number
FP-301 3/16" RD 250'
Description
HEATSHK FP301 3/16"X0.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Red 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.042' (12.70mm, 0.50")
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 300
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,05000 Kč52,50 Kč
1000,96380 Kč96,38 Kč
1500,91833 Kč137,75 Kč
2500,86344 Kč215,86 Kč
3500,82911 Kč290,19 Kč
5000,79414 Kč397,07 Kč
1 2500,71108 Kč888,85 Kč
2 5000,65396 Kč1 634,90 Kč
5 0000,60147 Kč3 007,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1,05000 Kč
Unit Price with VAT:1,27050 Kč
Alternate Color
HEATSHK FP301 3/16"X0.5" 50=50PC
In-Stock: 15145
Unit Price: 0,97440 Kč
HEATSHK FP301 3/16"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,05000 Kč
HEATSHK FP301 3/16"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,05000 Kč
HEATSHK FP301 3/16"X0.5" 50=50PC
In-Stock: 100
Unit Price: 1,05000 Kč
HEATSHK FP301 3/16"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,05000 Kč
Alternate Length
HEATSHK FP301 3/16X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,17160 Kč
HEATSHRK FP301 3/16"X1" 50=50PC
In-Stock: 0
Unit Price: 1,46560 Kč
HEATSHK FP301 3/16"X1.5" 50=50PC
In-Stock: 300
Unit Price: 1,87300 Kč
HEATSHRK FP301 3/16"X2" 50=50PC
In-Stock: 0
Unit Price: 2,26780 Kč
HEATSHRK FP301 3/16"X3" 50=50PC
In-Stock: 0
Unit Price: 3,04060 Kč