
FP301-3/16-48"-RED-250 PCS | |
|---|---|
DigiKey Part Number | 3M161395-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/16-48"-RED-250 PCS |
Description | HEATSHRINK 3/16" X 4' RED 1=1PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant, Split Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.093" (2.36mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 2 | 78,53500 Kč | 157,07 Kč |
| 3 | 74,82333 Kč | 224,47 Kč |
| 5 | 70,30200 Kč | 351,51 Kč |
| 7 | 67,52286 Kč | 472,66 Kč |
| 10 | 64,67400 Kč | 646,74 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |








