
FP301-1/16-48"-RED-250 PCS | |
|---|---|
DigiKey Part Number | 3M161290-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1/16-48"-RED-250 PCS |
Description | HEATSHRINK 1/16" X 4' RED 1=1PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant, Split Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.031" (0.79mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 2 | 92,60000 Kč | 185,20 Kč |
| 3 | 88,19000 Kč | 264,57 Kč |
| 5 | 82,85800 Kč | 414,29 Kč |
| 7 | 79,58286 Kč | 557,08 Kč |
| 10 | 76,22300 Kč | 762,23 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |










