
FP301-1/8-48"-BLACK-250 PCS | |
|---|---|
DigiKey Part Number | 3M161335-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1/8-48"-BLACK-250 PCS |
Description | HEATSHRINK 1/8"X4' BLK 1=1PC 48" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 2 | 89,34500 Kč | 178,69 Kč |
| 3 | 85,04333 Kč | 255,13 Kč |
| 5 | 79,91800 Kč | 399,59 Kč |
| 7 | 76,76286 Kč | 537,34 Kč |
| 10 | 73,51400 Kč | 735,14 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |










