
FP301-1/8-48"-CLEAR-250 PCS | |
|---|---|
DigiKey Part Number | 3M161338-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1/8-48"-CLEAR-250 PCS |
Description | HEATSHRINK 1/8"X4' CLR 1=1PC 48" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 2 | 80,31500 Kč | 160,63 Kč |
| 3 | 76,50333 Kč | 229,51 Kč |
| 5 | 71,89800 Kč | 359,49 Kč |
| 7 | 69,05286 Kč | 483,37 Kč |
| 10 | 66,14400 Kč | 661,44 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |











