
FP301-1/16-48"-CLEAR-250 PCS | |
|---|---|
DigiKey Part Number | 3M161287-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1/16-48"-CLEAR-250 PCS |
Description | HEATSHRINK 1/16" X 4' CLR 1=1PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.031" (0.79mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 2 | 70,87000 Kč | 141,74 Kč |
| 3 | 67,47333 Kč | 202,42 Kč |
| 5 | 63,45600 Kč | 317,28 Kč |
| 7 | 60,92429 Kč | 426,47 Kč |
| 10 | 58,35300 Kč | 583,53 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |











