Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Green 0.042' (12.70mm, 0.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/16" GN 250'

DigiKey Part Number
FP316G-R5-ND
Manufacturer
Manufacturer Product Number
FP-301 3/16" GN 250'
Description
HEATSHK FP301 3/16"X0.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Green 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.042' (12.70mm, 0.50")
Shelf Life
120 Months
Inner Diameter - Supplied
0.187" (4.75mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.093" (2.36mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,05000 Kč52,50 Kč
1000,96380 Kč96,38 Kč
1500,91833 Kč137,75 Kč
2500,86344 Kč215,86 Kč
3500,82911 Kč290,19 Kč
5000,79414 Kč397,07 Kč
1 2500,71108 Kč888,85 Kč
2 5000,65396 Kč1 634,90 Kč
5 0000,60147 Kč3 007,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1,05000 Kč
Unit Price with VAT:1,27050 Kč
Alternate Color
HEATSHK FP301 3/16"X0.5" 50=50PC
In-Stock: 15145
Unit Price: 1,05820 Kč
HEATSHK FP301 3/16"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,05000 Kč
HEATSHK FP301 3/16"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,05000 Kč
HEATSHK FP301 3/16"X0.5" 50=50PC
In-Stock: 50
Unit Price: 1,05000 Kč
HEATSHK FP301 3/16"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,05000 Kč
Alternate Length
HEATSHRK 3/16"X0.75" GRN 50=50PC
In-Stock: 0
Unit Price: 1,25980 Kč
HEATSHRK FP301 3/16"X1" 50=50PC
In-Stock: 2000
Unit Price: 1,46560 Kč
HEATSHK FP301 3/16"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,87300 Kč
HEATSHRK FP301 3/16"X2" 50=50PC
In-Stock: 0
Unit Price: 2,26780 Kč
HEATSHRK FP301 3/16"X3" 50=50PC
In-Stock: 0
Unit Price: 3,04060 Kč